V20E35P

Фото 1/2 V20E35P
Изображения служат только для ознакомления,
см. техническую документацию
39 шт. со склада г.Москва, срок 6-9 дней
420 руб.
от 2 шт.320 руб.
от 5 шт.260 руб.
от 10 шт.236.88 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8002030967
Бренд: Littelfuse

Описание

Электроэлемент
VARISTOR, MOV, 110V, DISC 20MM; Voltage Rating VAC:35V; Voltage Rating VDC:45V; Product Range:LV UltraMOV Series; Clamping Voltage Vc Max:110V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20 95W0300

Технические параметры

Category Circuit Protection
Current - Surge 8kA
Energy 135J
Family TVS-Varistors, MOVs
Featured Product Littelfuse-LV UltraMOV™ Series Low Voltage/High Surge Varistors
Maximum AC Volts 35VAC
Maximum DC Volts 45VDC
Mounting Type Through Hole
Number of Circuits 1
Online Catalog UltraMOV™ LV Series
Other Names F6220
Package / Case Disc 20mm
Packaging Bulk
Product Training Modules Metal Oxide Varistors
Series LV UltraMOV™
Standard Package 500
Varistor Voltage (Max) 61.6V
Varistor Voltage (Min) 50.4V
Varistor Voltage (Typ) 56V
California Prop 65 Warning Information
Capacitance @ Frequency 10500pF @ 1MHz
ECCN EAR99
HTSUS 8533.40.4000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 85В°C (TA)
Package Bulk
RoHS Status ROHS3 Compliant
Video File Building Automation – Protect/Sense/Control
Brand: Littelfuse
Capacitance: 0.0105 uF
Clamping Voltage: 110 V
Current Rating: 20 A
Diameter: 20 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 8.5 mm
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 8 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: LV UltraMOV
Subcategory: Varistors
Surge Energy Rating: 115 J
Termination Style: Radial
Tradename: UltraMOV
Type: Radial Leaded Varistors
Varistor Voltage: 56 V
Voltage Rating AC: 35 VAC
Voltage Rating DC: 45 VDC
Вес, г 1.81

Техническая документация

Datasheet
pdf, 1544 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.