TSMP58000

TSMP58000
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8002031692

Описание

Электроэлемент
IR RECEIVER, 5M, 12MW/M2, SIDE VIEW TH; Carrier Frequency:60kHz; IR Receiver Mounting Style:Side View Through Hole; Remote Control Code:-; Transmission Range:5m; Automatic Gain Control (AGC) Type:-; Detection Threshold / Sensitivity:12mW/mІ; Directivity:45°; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Supply Current:700µA; Product Range:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Технические параметры

RoHS Compliant Yes
Angle of Half Transmission Distance ±45 °
Carrier Frequency 40kHz
Components Photo Detector, Preamplifier
Daylight Filter Type Epoxy Package
Maximum Supply Voltage 5.5V
Maximum Transmission Distance 5m
Minimum Supply Voltage 2.5V
Mounting Type Through Hole
Number of Pins 3
Output Current 5mA
Supply Voltage Range 2.5 → 5.5 V
Width 2.8mm
Вес, г 0.907

Техническая документация

Datasheet
pdf, 103 КБ
Документация
pdf, 117 КБ