09185267813
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
1 660 руб.
от 2 шт. —
1 520 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Альтернативные предложения1
Описание
Электроэлемент
CONNECTOR, RECEPTACLE, IDC, 2.54MM, 26P; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:SEK 18 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Approval Bodies:BS, BT, DIN, F, MIL Spec, NFC; Contact Current Rating:1A; Contact Resistance:20mohm; Flammability Rating:UL94V-0; IDC Cable Pitch:0.05"; Insulation Resistance:1Gohm; Insulator Material:PBT (Polybutylene Terephthalate), Glass Filled; No. of Mating Cycles:100; Operating Temperature Max:105В°C; Operating Temperature Min:-40В°C; Voltage Rating VAC:350V; Withstand Voltage:1050V
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 2.5(A) |
Gender | RCP |
Housing Color | Gray |
Mounting Style | Cable |
Number of Contact Rows | 2 |
Number of Contacts | 26(POS) |
Operating Temp Range | -55C to 125C |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 7.2(mm) |
Product Height (mm) | 14.5(mm) |
Product Length (mm) | 37.6(mm) |
Termination Method | IDT |
Type | IDC Connector |
Voltage Rating Max | 320V |
Current Rating | 2.5A |
Mounting Type | Cable Mount |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | SEK-18 |
Voltage Rating | 320 V ac |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Gender: | Plug |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 26 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | SEK |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Type: | Ribbon Cable |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.