5025983393
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 2 шт. —
760 руб.
от 5 шт. —
682 руб.
от 6 шт. —
652.50 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Электроэлемент
CONNECTOR, FPC, 33POS, 1ROW, 0.3MM; Pitch Spacing:0.3mm; No. of Contacts:33Contacts; Gender:Receptacle; Product Range:Easy-On 502598 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of Ro
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating - (A) | 0.2/Contact |
Maximum Voltage Rating | 50VACI50VDC |
Military | No |
Operating Temperature - (??C) | -40~105 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 0.3 |
Termination Method | Solder |
Brand: | Molex |
Contact Location: | Dual Contact |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 300 mA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Natural |
Housing Material: | Polymer |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 33 Position |
Pitch: | 0.3 mm |
Product Category: | FFC и FPC Connectors |
Product Type: | FFC и FPC Connectors |
Product: | Board Mount |
Series: | 502598 |
Subcategory: | FFC и FPC Connectors |
Termination Style: | SMD/SMT |
Tradename: | BackFlip, Easy-On |
Voltage Rating: | 50 V |