CD4555BM96, Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 90 000 руб.
Описание
Standard and Specialty Logic\Specialty Logic\Decoders and Demuxes
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 440 |
Automotive | No |
Demultiplexing Capability | 1-of-4 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | CD4000 |
Logic Function | Decoder/Demultiplexer |
Maximum High Level Output Current (mA) | -4.2(Min) |
Maximum Low Level Output Current (mA) | 4.2(Min) |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 440@5V|190@10V|140@15V |
Maximum Quiescent Current (mA) | 0.1 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Element Inputs | 2 |
Number of Element Outputs | 4 |
Number of Elements per Chip | 2 |
Number of Input Enables per Element | 1 |
Number of Output Enables per Element | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
корпус | SOIC16 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Decoder and Demux |
High Level Output Current: | -1.5 mA |
Logic Family: | CD4000 |
Logic Type: | Decoders/Demultiplexers |
Low Level Output Current: | 1.5 mA |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 8 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | Dual |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 4 Output |
Operating Supply Voltage: | 3 V to 18 V |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | SOIC-Narrow-16 |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Decoders/Demultiplexers |
Propagation Delay Time: | 190 ns |
Series: | CD4555B |
Subcategory: | Logic ICs |
Supply Current - Max: | 100 uA |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Technology: | CMOS |
Техническая документация
Datasheet CD4555B, CD4556B
pdf, 580 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары