ADS7952SBRHBT, 12-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
Кратность заказа 250 шт.
от 500 шт. —
1 410 руб.
Добавить в корзину 250 шт.
на сумму 382 500 руб.
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
12-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 2.5V/5V |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 12 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 71.7dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Typical Power Dissipation (mW) | 14.5 |
Voltage Reference | External |
Voltage Supply Source | Single |
Base Product Number | ADS7952 -> |
Configuration | MUX-S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 12 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 32-VFQFN Exposed Pad |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Series | microPOWERв„ў -> |
Supplier Device Package | 32-VQFN (5x5) |
Voltage - Supply, Analog | 2.7V ~ 5.25V |
Voltage - Supply, Digital | 1.7V ~ 5.25V |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары