TPD1E05U06DPYT, ESD Suppressor Diode Array Uni-Dir 5.5V 2-Pin X1SON T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 250 шт.
от 500 шт. —
110 руб.
Добавить в корзину 250 шт.
на сумму 32 500 руб.
Описание
Over Voltage Protection (OVP) Over Current Protection (OCP) Current Limited Load Switch Level Shifter
Технические параметры
Diode Configuration | Single |
Direction Type | Uni-Directional |
ESD Protection | Yes |
Maximum Clamping Voltage | 14V |
Maximum Operating Temperature | +85 °C |
Maximum Peak Pulse Current | 2.5A |
Maximum Reverse Leakage Current | 10nA |
Maximum Reverse Stand-off Voltage | 5.5V |
Minimum Breakdown Voltage | 6V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | X2SON |
Pin Count | 2 |
Test Current | 1mA |
Width | 0.7mm |
Brand: | Texas Instruments |
Breakdown Voltage: | 6 V |
Cd - Diode Capacitance: | 0.5 pF |
Clamping Voltage: | 18 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5.5 V |
Package / Case: | X2SON-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 40 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD1E05U06 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 12 kV |
Working Voltage: | 5.5 V |
Breakdown Voltage | 6V |
Operating Temperature | -40℃~+125℃@(Ta) |
Peak Pulse Current (Ipp)@10/1000us | 2.5A@(8/20us) |
Peak Pulse Power Dissipation (Ppp)@10/1000us | 40W |
Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Type | ESD |
Вес, г | 0.001 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Похожие товары