TPS2031D, USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Кратность заказа 75 шт.
от 300 шт. —
390 руб.
от 525 шт. —
318 руб.
Добавить в корзину 75 шт.
на сумму 31 500 руб.
Описание
Power Management\Switches and Muxes\USB Power Switches
USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube
Технические параметры
Automotive | No |
Current Limit (A) | 0.9 |
ECCN (US) | EAR99 |
Enable Logic | Active High |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 725 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Number of Switches | 1 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | -0.3 to 6.3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supply Current (mA) | 0.058 |
Switch On Resistance (mOhm) | 37 |
Type | USB Power Switch |
Typical Fall Time (us) | 3400 |
Typical Rise Time (us) | 8600 |
Typical Turn-Off Delay Time (us) | 40000(Max) |
Typical Turn-On Delay Time (us) | 20000(Max) |
Typical UVLO Threshold (V) | 2.5(Max) |
Brand: | Texas Instruments |
Current Limit: | 900 mA |
Development Kit: | TPS2031EVM-290 |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 40 ms |
On Resistance - Max: | 36 mOhms |
On Time - Max: | 20 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 600 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2031 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | USB Switch |
Base Part Number | TPS2031 |
Current - Output (Max) | 600mA |
Fault Protection | Current Limiting(Fixed), Over Temperature, UVLO |
Features | Status Flag |
Input Type | Non-Inverting |
Interface | On/Off |
Manufacturer | Texas Instruments |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | High Side |
Output Type | N-Channel |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Ratio - Input | Output |
Rds On (Typ) | 33 mOhm |
Standard Package | 75 |
Supplier Device Package | 8-SOIC |
Switch Type | General Purpose |
Voltage - Load | 2.7 V ~ 5.5 V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Техническая документация
Документация
pdf, 982 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары