2007194-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 700 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Описание
Электроэлемент
SFP+ 1x1 Cage Assembly, PCI, Solder Tail Form Factor: SFP+ Product Type: Cage Data Rate (Max): 16 Gb/s EMI Containment Feature Type: External Springs Cage Type: Single SFP+ Cage 16 Gb/s External Springs I Sfp Connectors: Sfp+ & Zsfp+ (Sfp28 & Sfp56) & And Zsfp+ Stacked Belly-To-Belly I Part Number: 2007194-1 I Internal Number: 2007194-1 I SFP+ 1x1 Cage Assembly, PCI, Solder Tail Form Factor: SFP+ Product Type: Cage Data Rate (Max): 16 Gb/s EMI Containment Feature Type: External Springs Cage Type: Single SFP+ Cage 16 Gb/s External Springs I Sfp Connectors: Sfp+ & Zsfp+ (Sfp28 & Sfp56) & And Zsfp+ Stacked Belly-To-Belly I Part# 2007194-1
Технические параметры
3D Model | 2007194-1.pdf |
Category | Connectors, Interconnects |
Connector Style | Cage |
Connector Type | SFP+ |
Family | Pluggable Connectors |
Featured Product | High Speed Pluggable I-O Solutions |
Features | EMI Shielded |
Mounting Type | Through Hole |
Online Catalog | SFP+Connectors |
Packaging | Bulk |
Product Training Modules | High Speed Pluggable I/O Solutions |
RoHS Information | 2007194-1 Statement of ComplianceRoHS 2 Statement |
Standard Package | 144 |
Termination | Solder |
Accessory Type | Cage |
Form Factor | SFP+ |
Series | SFP+ |
Вес, г | 8.71 |
Техническая документация
Похожие товары