0395433002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
330 руб.
от 5 шт. —
269 руб.
от 10 шт. —
244.44 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 15A/Contact Eurostyleв„ў
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 15/Contact |
Maximum Voltage Rating | 300V |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~105 |
Terminal Pitch - (mm) | 5 |
Termination Method | Solder |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Type | Eurostyle Block |
Number of Contacts | 2 |
Terminal Pitch (mm) | 5 |
Number of Circuits | 2 |
Maximum Current Rating (A) | 15/Contact |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Weight (g) | 3.26 |
Product Length (mm) | 10 |
Product Depth (mm) | 10 |
Product Height (mm) | 14.5 |
Tradename | Eurostyle™ |
Mounting | Through Hole |
Base Product Number | 039543 -> |
Clamp Material - Plating | Brass |
Color | Black |
Contact Material - Plating | Brass - Tin Plated |
Current | 15A |
ECCN | EAR99 |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 2 |
RoHS Status | ROHS3 Compliant |
Screw Material - Plating | Steel |
Torque - Screw | 0.51 Nm (4.5 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-22 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Вес, г | 2.987 |
Техническая документация
Datasheet
pdf, 87 КБ
Документация
pdf, 45 КБ