ICP-10100

ICP-10100
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
980 руб.
от 2 шт.900 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Альтернативные предложения3
Номенклатурный номер: 8002093984
Бренд: TDK (TDK-Lambda)

Описание

Электроэлемент
PRESSURE SENSOR, 115KPA, -40 TO 85DEG C; Pressure Type:Barometric; Sensitivity, V/P:-; Operating Pressure Min:25kPa; Operating Pressure Max:115kPa; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Sensor Case Style:LGA; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Accuracy -
Features -
Manufacturer TDK InvenSense
Maximum Pressure -
Operating Pressure 4.35 PSI ~ 15.95 PSI(30 kPa ~ 110 kPa)
Operating Temperature -40В°C ~ 85В°C
Output -
Output Type IВІC
Package / Case 10-WFLGA
Part Status Active
Port Size -
Port Style No Port
Pressure Type Differential
Series -
Supplier Device Package 10-LGA(2x2)
Termination Style SMD(SMT)Tab
Voltage - Supply 1.8V
Accuracy: 1 Pa
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 10000
Interface Type: I2C
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 95 kPa to 105 kPa
Operating Supply Current: 210 uA
Operating Supply Voltage: 1.8 V
Output Type: Digital
Port Type: No Port
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 16 bit
Series: ICP-101xx
Subcategory: Sensors
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Tradename: SmartPressure
Вес, г 1.48

Техническая документация

Datasheet
pdf, 1229 КБ
Datasheet ICP-10100
pdf, 920 КБ
ICP-10100
pdf, 1229 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.