EVAL-ADXL375Z-S, ADXL375 Accelerometer Sensor Evaluation Board

EVAL-ADXL375Z-S, ADXL375 Accelerometer Sensor Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
50 410 руб.
Добавить в корзину 1 шт. на сумму 50 410 руб.
Номенклатурный номер: 8002116593
Артикул: EVAL-ADXL375Z-S
Бренд: Analog Devices

Описание

ADXL37x Evaluation Boards

Analog Devices Inc. ADXL37x Evaluation Boards allow for quick evaluation of the ADXL372, ADXL375, and ADXL377 MEMS accelerometers. The boards are ideal for evaluating the devices in an existing system. This is because the ADXL37x Evaluation Board from Analog Devices features a stiffness and small size to minimize the effect of the board on the system and acceleration measurements.

Технические параметры

Acceleration: 200 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.6 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Sensing Axis: Triple
Series: ADXL375
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXL375

Техническая документация

Datasheet
pdf, 518 КБ