4N25SM, Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
![4N25SM, Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube](https://static.chipdip.ru/lib/865/DOC034865618.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 170 шт.
Добавить в корзину 170 шт.
на сумму 30 600 руб.
Описание
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:Surface Mount DIP; No. of Pins:6Pins; Forward Current If Max:60mA; Isolation Voltage:7.5kV; CTR Min:20%; Collector Emitter Voltage V(br)ceo:30V; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:UL; Current Transfer Ratio Min:20%; Input Current:10mA; No. of Channels:1Channels; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Optocoupler Output Type:Phototransistor; Output Voltage:30V
Технические параметры
Brand: | onsemi/Fairchild |
Collector-Emitter Breakdown Voltage: | 100 V |
Configuration: | 1 Channel |
Current Transfer Ratio - Min: | 20% |
Current Transfer Ratio: | 20% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 60 mA |
Isolation Voltage: | 4170 Vrms |
Manufacturer: | onsemi |
Maximum Collector Emitter Saturation Voltage: | 500 mV |
Maximum Collector Emitter Voltage: | 30 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | PDIP-6 Gull Wing |
Packaging: | Bulk |
Part # Aliases: | 4N25SM_NL |
Pd - Power Dissipation: | 270 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Series: | 4N25M |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 6 V |
Current Transfer Ratio | 20(%) |
Forward Current | 60(mA) |
Forward Voltage | 1.5(V) |
Input Type | DC |
Isolation Voltage | 4170(V) |
Maximum Forward Current | 60(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 100C |
Operating Temperature Classification | Industrial |
Output Device | Transistor With Base |
Output Type | DC |
Package Type | PDIP SMD |
Packaging | Rail/Tube |
Pin Count | 6 |
Power Dissipation | 0.27(W) |
Rad Hardened | No |
Reverse Breakdown Voltage | 6(V) |
Standard | UL |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 338 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары