BQ25570RGRR, Switching Battery Charger Li-Ion/Li-Pol/ Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R

BQ25570RGRR, Switching Battery Charger Li-Ion/Li-Pol/ Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 2 730 000 руб.
Номенклатурный номер: 8002180475
Артикул: BQ25570RGRR
Бренд: Texas Instruments

Описание

bq25570 Power Management IC

Texas Instruments bq25570 Ultra Low Power Harvester Power Management IC is a highly integrated energy-harvesting Nano-Power management solution that is well suited for meeting the special needs of ultra low power applications. The product is specifically designed to efficiently acquire and manage the microwatts (µW) to milliwatts (mW) of power generated from a variety of DC sources like photovoltaic (solar) or thermal electric generators. The bq25570 is the first device of its kind to implement a highly efficient boost converter/charger with a nano-powered buck converter targeted toward products and systems, such as wireless sensor networks (WSN) which have stringent power and operational demands.

Технические параметры

Brand: Texas Instruments
Development Kit: BQ25570EVM-206
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 120 mV to 4 V
Output Current: 100 mA
Output Voltage: Adjustable
Package / Case: VQFN-20
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25570
Subcategory: PMIC-Power Management ICs
Type: Power Management IC