F13402_ANGELINA-W, Reflector Lighting Accessories

F13402_ANGELINA-W, Reflector Lighting Accessories
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 5-7 недель
1 720 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт. на сумму 30 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8002181910
Артикул: F13402_ANGELINA-W
Бренд: Ledil

Описание

Angela & Angelina Reflectors

LEDiL Angela and Angelina are two new families of reflectors for Zhaga-compliant solderless connectors. Optimized for performance, the LEDiL Angela and Angelina provide comprehensive support for the widest range of COB's from more than ten manufacturers including Bridgelux, Citizen, Cree, Nichia, Osram, Philips Lumileds and Sharp. When developing the 120mm diameter ANGELA, specific attention was given to performance. This can be noted in the spot version which is optimized to provide a well defined beam pattern and centre beam candela power (CBCP). Smaller 85mm diameter ANGELINA displays beam characteristics typical for downlights and general lighting.

Технические параметры

Brand: Ledil
Color: Metal
Diameter: 82 mm
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Ledil
Packaging: Bulk
Product Category: LED Lighting Reflectors
Product Type: LED Reflectors
Shape: Round
Subcategory: LED Lighting
Type: Wide Beam Reflector
Viewing Angle: 38 deg to 57 deg

Техническая документация

Datasheet
pdf, 30901 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.