ADM8324WCA29ARJZR7, Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R

ADM8324WCA29ARJZR7, Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 1 200 000 руб.
Номенклатурный номер: 8002182095
Артикул: ADM8324WCA29ARJZR7
Бренд: Analog Devices

Описание

ADM8323 & ADM8324 Supervisory Circuits
Analog Devices Inc. ADM8323/ADM8324 Supervisory Circuits monitor power supply voltage levels and code execution integrity in microprocessor-based systems. An on-chip watchdog timer checks for activity within a preset timeout window. A reset signal can also be asserted by an external push-button switch through a manual reset input.

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Open Drain, Push-Pull
Package / Case: SOT-23-5
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 200 ms
Series: ADM8324
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 900 mV
Threshold Voltage: 2.93 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog

Техническая документация

Datasheet
pdf, 253 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем