F13379_ANGELA-S, LED Lighting Reflectors Reflector Round 119.5mm D 74.5mm

F13379_ANGELA-S, LED Lighting Reflectors Reflector Round 119.5mm D 74.5mm
Изображения служат только для ознакомления,
см. техническую документацию
137 шт., срок 7-9 недель
3 020 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Номенклатурный номер: 8004655354
Артикул: F13379_ANGELA-S
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Reflectors
Angela & Angelina Reflectors

LEDiL Angela and Angelina are two new families of reflectors for Zhaga-compliant solderless connectors. Optimized for performance, the LEDiL Angela and Angelina provide comprehensive support for the widest range of COB's from more than ten manufacturers including Bridgelux, Citizen, Cree, Nichia, Osram, Philips Lumileds and Sharp. When developing the 120mm diameter ANGELA, specific attention was given to performance. This can be noted in the spot version which is optimized to provide a well defined beam pattern and centre beam candela power (CBCP). Smaller 85mm diameter ANGELINA displays beam characteristics typical for downlights and general lighting.

Технические параметры

Brand: Ledil
Color: Metal
Diameter: 119.5 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Ledil
Packaging: Bulk
Product Category: LED Lighting Reflectors
Product Type: LED Reflectors
Shape: Round
Subcategory: LED Lighting
Termination Style: Socket
Type: Spot Light Reflector
Viewing Angle: 8 deg to 13 deg
Вес, г 42

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.