XB2B-WFPS-001, Module 802.11b/g/n 2.4GHz 72000Kbps SMD Module

XB2B-WFPS-001, Module 802.11b/g/n 2.4GHz 72000Kbps SMD Module
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 5-7 недель
11 550 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 34 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8002194332
Артикул: XB2B-WFPS-001
Бренд: Digi International

Описание

XBee® Wi-F® Embedded RF Modules

DIGI XBee® Wi-Fi® embedded RF modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power/low-cost requirements of wireless device networking with the proven infrastructure of 802.11, the DIGI XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management and more. Featuring easy provisioning methods and native Device Cloud by Etherios™ connectivity, XBee Wi-Fi modules give developers the fastest IP-to-device and device-to-cloud capability possible. Focused on the rigorous requirements of these wireless device networks, the module gives developers IP-to-device and device-to-cloud capability.

Технические параметры

Antenna Connector Type: PCB
Brand: DIGI
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 36
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Power: 16 dBm
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Security: WEP, WPA-PSK, WPA2-PSK
Subcategory: Wireless & RF Modules
Supply Current Receiving: 100 mA
Supply Current Transmitting: 309 mA
Supply Voltage - Max: 3.46 V
Supply Voltage - Min: 3.14 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.