1722861203, Conn Power HDR 3 POS 3.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 250 шт.
Кратность заказа 125 шт.
от 500 шт. —
220 руб.
от 875 шт. —
211 руб.
Добавить в корзину 250 шт.
на сумму 57 500 руб.
Описание
Connectors\I/O Connectors\Connector Power
Conn Power HDR 3 POS 3.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tray
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
Gender | HDR |
Housing Color | Black |
Mating Cycle (Cycles) | 200 |
Maximum Current Rating (A) | 12/Contact |
Maximum Operating Temperature (°C) | 120 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 3 |
Number of Ports | 1 |
Number of Terminals | 3 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.5 |
Termination Method | Solder |
Type | Power |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Kinked Pin |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 172286120301722861203 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 172286 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Ultra-Fit |
Type: | Power |
Voltage Rating: | 400 VAC/DC |
Техническая документация
Похожие товары