ADM8612N110ACBZ-R7, Supervisory Circuits IC, LV Monitor, Reset ULP Supv Circuit
![Фото 1/2 ADM8612N110ACBZ-R7, Supervisory Circuits IC, LV Monitor, Reset ULP Supv Circuit](https://static.chipdip.ru/lib/586/DOC006586091.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/211/DOC004211463.jpg)
310 руб.
от 10 шт. —
270 руб.
от 100 шт. —
226 руб.
от 250 шт. —
202.74 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
ADM861x Supervisory CircuitsAnalog Devices ADM861x Ultra-low Power Supervisory Circuits monitor power-supply voltage levels and code execution integrity in microprocessor-based systems. Operating with a typical ultra-low power consumption of 92nA and a ±1.3% threshold accuracy over a -40°C to +85°C temperature range, Analog Devices ADM861x Supervisory Circuits are well-suited for efficient power systems such as battery-powered portable devices and energy meters.
Технические параметры
Accuracy: | 1.3% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Development Kit: | ADM8612-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 92 nA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 1.116 V |
Package / Case: | WLCSP-6 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Quiescent Current: | 92 nA |
Reset Delay Time: | 200 ms |
Series: | ADM8612 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Threshold Voltage: | 1.1 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 1.084 V |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Active Time (ms) | 200(Typ) |
Maximum Reset Threshold Voltage (V) | 1.116 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 1.084 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | BGA |
Supplier Package | WLCSP |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 1.1 |
Watchdog Timer | No |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары