AD9152-FMC-EBZ, AD9152 DAC Evaluation Board 2.25GSPS SPIPro Graphical User Interface IDE

Фото 1/2 AD9152-FMC-EBZ, AD9152 DAC Evaluation Board 2.25GSPS SPIPro Graphical User Interface IDE
Изображения служат только для ознакомления,
см. техническую документацию
183 400 руб.
Добавить в корзину 1 шт. на сумму 183 400 руб.
Номенклатурный номер: 8002210031
Артикул: AD9152-FMC-EBZ
Бренд: Analog Devices

Описание

Оценочная плата цифро-аналогового преобразователя (ЦАП) AD9152, 16 бит, 2,25 Гбит / с

Технические параметры

Base Product Number AD9152 ->
DAC Type Current
Data Interface SPI
ECCN 3A991A2
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Bits 16
Number of DAC's 2
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 2.25G
Series TxDAC+В® ->
Supplied Contents Board(s), Cable(s)
Utilized IC / Part AD9152
Brand: Analog Devices
Description/Function: FMC evaluation board for AD9152
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADS7
Interface Type: I2C, USB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 12 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9152
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9152
Type: DAC

Техническая документация

Datasheet
pdf, 1995 КБ