KSZ8041TLI, Трансивер, ethernet transceiver, QFN32, 3,135-3,465В, -40-85°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Посмотреть аналоги3
Описание
Описание Трансивер, ethernet transceiver, QFN32, 3,135-3,465В, -40-85°C
Технические параметры
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | TQFP |
Pin Count | 48 |
Power Supply Type | Single |
Standard Supported | IEEE 802.3u |
Typical Data Rate | 10 Mbps, 100 Mbps |
Typical Operating Supply Voltage | 3.3 V |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | MII, MIIM, RMII, SMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 180 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8041 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Automotive | Unknown |
ECCN (US) | 5A991b.1. |
Ethernet Interface Type | MII/RMII/SMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 58.3 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
PPAP | Unknown |
Supplier Package | TQFP |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 1403 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1391 КБ
Datasheet
pdf, 763 КБ
Datasheet KSZ8041FTL
pdf, 429 КБ