BQ27426YZFT, Fuel Gauge Li-Ion/Li-Pol 9-Pin DSBGA T/R

BQ27426YZFT, Fuel Gauge Li-Ion/Li-Pol 9-Pin DSBGA T/R
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Кратность заказа 250 шт.
от 500 шт.390 руб.
от 1000 шт.333 руб.
Добавить в корзину 250 шт. на сумму 112 500 руб.
Номенклатурный номер: 8002220826
Артикул: BQ27426YZFT
Бренд: Texas Instruments

Описание

BQ27426 System-Side Impedance Track Fuel Gauge

Texas Instruments BQ27426 System-Side Impedance Track™ Fuel Gauge is a single-cell gauge that requires minimal user configuration. With minimal system microcontroller firmware development this leads to quick system bring-up. Three chemistry profiles are pre-programmed to enable minimum user configuration and to help manage customer inventory across projects with different battery chemistries. The BQ27426 battery fuel gauge has very low sleep power consumption leading to a longer battery run time. Configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor. The BQ27426 battery fuel gauge uses the patented Impedance Track™ algorithm for fuel gauging. This also provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV).

Технические параметры

Battery Type: Li-Ion, Li-Polymer
Brand: Texas Instruments
Capacity: 14000 mAh
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 50 uA
Operating Supply Voltage: 4.5 V
Output Current: 500 uA
Output Voltage: 1.85 V
Package/Case: DSBGA-9
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ27426
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet BQ27426YZFT
pdf, 1189 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем