TLE7251VSJXUMA1, CAN 2Mbps Power Down 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Мин. кол-во для заказа 90 шт.
Добавить в корзину 90 шт.
на сумму 32 400 руб.
Описание
Communication\Network Controller and Processor Ics\Controller Area Network
CAN 2Mbps Power Down 3.3V/5V Automotive 8-Pin DSO T/R
Технические параметры
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 2Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 3|4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Down Mode | Power Down |
PPAP | Unknown |
Product Category | Transceiver |
Standard Package Name | SOP |
Standard Supported | ISO 11898-2/ISO 11898-5 |
Supplier Package | DSO |
Typical Operating Supply Voltage (V) | 3.3|5 |
Brand: | Infineon Technologies |
Data Rate: | 2 Mb/s |
ESD Protection: | 9 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | CAN |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 38 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-8 |
Part # Aliases: | TLE7251VSJ SP001243718 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 300 ns |
Protocol Supported: | CAN |
Qualification: | AEC-Q100 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары