STGW30M65DF2, Trans IGBT Chip N-CH 650V 60A 258W 3-Pin(3+Tab) TO-247 Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
343 шт., срок 5-7 недель
740 руб.
Мин. кол-во для заказа 43 шт.
от 100 шт. —
537 руб.
Добавить в корзину 43 шт.
на сумму 31 820 руб.
Альтернативные предложения2
Описание
Diodes, Transistors and Thyristors\IGBT Transistors\IGBT Chip
Trans IGBT Chip N-CH 650V 60A 258W 3-Pin(3+Tab) TO-247 Tube
Технические параметры
Automotive | No |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Collector-Emitter Voltage (V) | 650 |
Maximum Continuous Collector Current (A) | 60 |
Maximum Gate Emitter Leakage Current (uA) | 250 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 258 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-247 |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Technology | Field Stop|Trench |
Typical Collector Emitter Saturation Voltage (V) | 1.55 |
Base Product Number | STGW30 -> |
Current - Collector (Ic) (Max) | 60A |
Current - Collector Pulsed (Icm) | 120A |
ECCN | EAR99 |
Gate Charge | 80nC |
HTSUS | 8541.29.0095 |
IGBT Type | Trench Field Stop |
Input Type | Standard |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-247-3 |
Power - Max | 258W |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 140ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-247 |
Switching Energy | 300ВµJ (on), 960ВµJ (off) |
Td (on/off) @ 25В°C | 31.6ns/115ns |
Test Condition | 400V, 30A, 10Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A |
Voltage - Collector Emitter Breakdown (Max) | 650V |
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 650 V |
Collector-Emitter Saturation Voltage: | 1.55 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 60 A |
Continuous Collector Current Ic Max: | 60 A |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Gate-Emitter Leakage Current: | +/-250 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 258 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Series: | STGW30M65DF2 |
Subcategory: | IGBTs |
Technology: | Si |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.