TRS3122ERGET

TRS3122ERGET
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.430 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8022909449
Бренд: Texas Instruments

Описание

TRS3122E 2Tx/2Rx Low Power RS-232 Transceiver
Texas Instruments TRS3122E 2Tx/2Rx Low Power RS-232 Transceiver is a two-driver and two-receiver RS-232 interface device, with split supply pins for mixed-voltage operation. All RS-232 inputs and outputs are protected to ±15kV using the IEC 61000-4-2 Air-Gap Discharge method, ±8kV using the IEC 61000-4-2 Contact Discharge method, and ±15kV using the Human-Body Model. The charge pump requires five small 0.1µF capacitors for operation from as low as a 1.8V supply. The TRS3122E is capable of running at data rates up to 1000kbps, while maintaining RS-232-compatible output levels. Auto Powerdown Plus automatically places the device in a low power mode when the device has not received or transmitted data for more than 30 seconds. This feature makes this device a very attractive option for battery powered or other power-sensitive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 250
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Output Current: 60 mA
Package / Case: VQFN-24
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 150 ns
Protocol Supported: RS-232
Series: TRS3122E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Transceiver