ADM8321WAX30ARJZR7, Processor Supervisor 3V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R

ADM8321WAX30ARJZR7, Processor Supervisor 3V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Мин. кол-во для заказа 80 шт.
Добавить в корзину 80 шт. на сумму 31 200 руб.
Номенклатурный номер: 8002239588
Артикул: ADM8321WAX30ARJZR7
Бренд: Analog Devices

Описание

ADM8321 Supervisory Circuit

Analog Devices Inc. ADM8321 Supervisory Circuit monitors power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button switch through a manual reset input.

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Active High, Push-Pull
Package / Case: SOT-23-5
Packaging: Reel, Cut Tape
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 1.4 ms
Series: ADM8321
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Threshold Voltage: 3 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 293 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем