1N5819HW1-7-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 руб.
Мин. кол-во для заказа 25 шт.
от 1000 шт. —
12 руб.
Добавить в корзину 25 шт.
на сумму 350 руб.
Описание
Diode Super Barrier 40V 1A Surface Mount SOD-123F
Технические параметры
Base Product Number | 1N5819 -> |
Capacitance @ Vr, F | 30pF @ 10V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 500ВµA @ 40V |
Diode Type | Super Barrier |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123F |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 15ns |
RoHS Status | ROHS3 Compliant |
Series | SBRВ® -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SOD-123F |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 510mV @ 1A |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 750mV |
Number of Elements per Chip | 1 |
Package Type | SOD123F |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 15ns |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Average Forward Current | 1А |
Forward Surge Current | 30А |
Forward Voltage Max | 510мВ |
Repetitive Peak Reverse Voltage | 40В |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Стиль Корпуса Диода | SOD-123F |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 30 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123F-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | 1N5819 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 510 mV |
Vr - Reverse Voltage: | 40 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |