1053132303, Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Nano-Fit™ Tray

1053132303, Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Nano-Fit™ Tray
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 120 шт.
от 650 шт.259 руб.
Добавить в корзину 120 шт. на сумму 32 400 руб.
Номенклатурный номер: 8002246143
Артикул: 1053132303
Бренд: Molex

Описание

FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 105313230301053132303
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 105313
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 32 КБ