MPXV5004GC6T1, Board Mount Pressure Sensor 0kPa to 3.92kPa Gage Automotive AEC-Q100 8-Pin SOP T/R

MPXV5004GC6T1, Board Mount Pressure Sensor 0kPa to 3.92kPa Gage Automotive AEC-Q100 8-Pin SOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
5 480 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.4 030 руб.
от 25 шт.3 560 руб.
Добавить в корзину 6 шт. на сумму 32 880 руб.
Номенклатурный номер: 8002255405
Артикул: MPXV5004GC6T1
Бренд: NXP Semiconductor

Описание

Sensors\Board Mount Pressure Sensors
Board Mount Pressure Sensor 0kPa to 3.92kPa Gage Automotive AEC-Q100 8-Pin SOP T/R

Технические параметры

Accuracy (%) ±6.25
Automotive Yes
Device Pressure Type Gage
ECCN (US) EAR99
Equivalent Overload Pressure Range (psi) <20
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Maximum Overload Pressure 16kPa
Maximum Supply Current (mA) 10
Media Air
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Operating Pressure Range 0kPa to 3.92kPa
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP Yes
Standard Package Name SOP
Supplier Package SOP
Typical Operating Supply Voltage (V) 5

Техническая документация