MPXM2102AST1, Board Mount Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute 5-Pin(4+Tab) M-PAC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 250 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
3 150 руб.
Добавить в корзину 8 шт.
на сумму 34 000 руб.
Описание
Sensors\Board Mount Pressure Sensors
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute 5-Pin(4+Tab) M-PAC T/R
Технические параметры
Automotive | No |
Device Pressure Type | Absolute |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | 20 to 100 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Overload Pressure | 400kPa |
Maximum Supply Current (mA) | 6(Typ) |
Media | Air |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Pressure Range | 20kPa to 100kPa |
Output Voltage (V) | 0 to 0.04 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 5 |
PPAP | No |
Response Time (ms) | 1 |
Standard Package Name | M-PAC |
Supplier Package | M-PAC |
Tab | Tab |
Typical Operating Supply Voltage (V) | 10 |
Accuracy: | 0.5% |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Pressure: | 14.5 psi |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 10 V |
Package / Case: | M-PAK-5 |
Part # Aliases: | 935321201128 |
Pressure Type: | Absolute |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | MPXx2102 |
Subcategory: | Sensors |
Supply Voltage - Max: | 16 V |
Техническая документация
Похожие товары