MC33926PNBR2, Dual Half Bridge Motor Driver Automotive AEC-Q100 32-Pin PQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 310 руб.
Мин. кол-во для заказа 14 шт.
от 50 шт. —
1 870 руб.
Добавить в корзину 14 шт.
на сумму 32 340 руб.
Описание
MC33926 ICs & Drivers
NXP Semiconductors MC33926 ICs and Drivers are SMARTMOS monolithic H-Bridge Power ICs designed primarily for automotive electronic throttle control. These ICs are also applicable to any low-voltage DC servo motor control application within the current and voltage limits. The MC33926 drivers feature overcurrent limiting via an internal constant-off-time PWM and output short-circuit protection. These ICs include temperature-dependent current limit threshold reduction. The MC33926 drivers operate at 5V to 28V voltage range. These drivers are ideal for use in Electronic Throttle Control (ETC), Exhaust Gas Recirculation (EGR), and turbo flap control.
NXP Semiconductors MC33926 ICs and Drivers are SMARTMOS monolithic H-Bridge Power ICs designed primarily for automotive electronic throttle control. These ICs are also applicable to any low-voltage DC servo motor control application within the current and voltage limits. The MC33926 drivers feature overcurrent limiting via an internal constant-off-time PWM and output short-circuit protection. These ICs include temperature-dependent current limit threshold reduction. The MC33926 drivers operate at 5V to 28V voltage range. These drivers are ideal for use in Electronic Throttle Control (ETC), Exhaust Gas Recirculation (EGR), and turbo flap control.
Технические параметры
Выходной Ток | 5А |
Количество Выводов | 32вывод(-ов) |
Количество Выходов | 2выход(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 28В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 5В |
Стиль Корпуса Привода | QFN |
Тип Мотора | DC Щеточный |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 5 V to 28 V |
Output Current: | 5 A |
Package / Case: | SOT-1633 |
Part # Aliases: | 935311694528 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Qualification: | AEC-Q100 |
Series: | MC33926 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Техническая документация
Datasheet MC33926AES
pdf, 716 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем