MPXV5010GP, Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage Automotive AEC-Q100 8-Pin SOP Tray

MPXV5010GP, Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage Automotive AEC-Q100 8-Pin SOP Tray
Изображения служат только для ознакомления,
см. техническую документацию
4 310 руб.
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт. на сумму 34 480 руб.
Номенклатурный номер: 8002255930
Артикул: MPXV5010GP
Бренд: NXP Semiconductor

Описание

Sensors\Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage Automotive AEC-Q100 8-Pin SOP Tray

Технические параметры

Accuracy (%) ±5
Automotive Yes
Device Pressure Type Gage
ECCN (US) EAR99
Equivalent Overload Pressure Range (psi) <20
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 125
Maximum Overload Pressure 40kPa
Maximum Supply Current (mA) 10
Media Air
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Pressure Range 0kPa to 10kPa
Output Voltage (V) 0.2 to 4.7
Packaging Tray
Part Status Active
PCB changed 8
Pin Count 8
PPAP Yes
Response Time (ms) 1
Standard Package Name SO
Supplier Package SOP
Typical Full Scale Output 4.7VDC
Typical Operating Supply Voltage (V) 5

Техническая документация