1EDN7512GXTMA1, Driver 2-OUT Low Side Half Brdg Inv/Non-Inv 6-Pin WSON EP T/R

Фото 1/2 1EDN7512GXTMA1, Driver 2-OUT Low Side Half Brdg Inv/Non-Inv 6-Pin WSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 240 шт.
Добавить в корзину 240 шт. на сумму 31 200 руб.
Номенклатурный номер: 8002266849
Артикул: 1EDN7512GXTMA1

Описание

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ superjunction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on their individual design/system requirements from the currently broadest silicon-based SJ MOSFET portfolio in the industry. As one of the few manufacturers mastering all of the main three power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering consists of silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions, available to choose from, range from exceptional in price-performance through unrivaled in robustness to best-in-class devices. This enables customers to build the most efficient, environmentally friendliest, and most sustainable applications.

Технические параметры

Brand: Infineon Technologies
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 4000
Fall Time: 4.5 ns
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Maximum Turn-Off Delay Time: 25 ns
Maximum Turn-On Delay Time: 25 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 8 A
Package/Case: WSON-6
Part # Aliases: 1EDN7512G SP001491590
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 6.5 ns
Series: 1EDN
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: EiceDRIVER
Type: Low-Side
IC Case / Package WSON
Задержка Выхода 19нс
Задержка по Входу 19нс
Количество Выводов 6вывод(-ов)
Количество Каналов 1канал(-ов)
Конфигурация Привода Низкая Сторона
Линейка Продукции EiceDRIVER 1EDN
Максимальная Рабочая Температура 150°C
Максимальное Напряжение Питания 20В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 4.5В
Стиль Корпуса Привода WSON
Тип переключателя питания GaN HEMT, IGBT, MOSFET
Ток истока
Ток стока
Fall Time 4.5ns
Logic Type CMOS
Output Current 8 A
Package Type PG-WSON-6-1
Pin Count 6
Supply Voltage 4.2V

Техническая документация

Datasheet
pdf, 1163 КБ
Datasheet
pdf, 945 КБ
Datasheet
pdf, 696 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем