AT89C51RD2-SLRUM, MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
Мин. кол-во для заказа 15 шт.
от 25 шт. —
2 010 руб.
Добавить в корзину 15 шт.
на сумму 31 650 руб.
Описание
Products
MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R
Технические параметры
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
Device Core | 8051 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | AT89 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | SPI/UART |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 60 |
Maximum CPU Frequency (MHz) | 60 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of I/Os | 32 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 5 |
RAM Size | 2KB |
Real Time Clock | No |
Special Features | Programmable Counter Array |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16 |
Typical Operating Supply Voltage (V) | 5|3.3 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.75 kB |
Data RAM Type: | XRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Interface Type: | SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PLCC-44 |
Packaging: | Reel, Cut Tape |
Processor Series: | AT89x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем