ATREB215-XPRO, AT86RF215 RF Transceiver Extension Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 680 руб.
Добавить в корзину 1 шт.
на сумму 32 680 руб.
Описание
Smart (Effortless Embedded Control Solutions)
Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
ECCN | EAR99 |
For Use With/Related Products | AT86RF215 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 |
Video File | Introducing Atmel Studio 7 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 389.5 MHz to 2.4 GHz |
Manufacturer: | Microchip |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Expansion Boards |
Series: | AT86RF215 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AT86RF215 |
Техническая документация
Datasheet
pdf, 4505 КБ
Datasheet ATREB215-XPRO
pdf, 4539 КБ
Похожие товары