ATWINC3400-XSTK, WINC3400-MR210CA Combo Wireless Module Evaluation Kit

ATWINC3400-XSTK, WINC3400-MR210CA Combo Wireless Module Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
40 660 руб.
Добавить в корзину 1 шт. на сумму 40 660 руб.
Номенклатурный номер: 8002269293
Артикул: ATWINC3400-XSTK

Описание

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ATWINC3400
Frequency: 2.4 GHz
Interface Type: SPI
Manufacturer: Microchip
Operating Supply Voltage: 3.3 V
Product Category: Multiprotocol Development Tools
Product Type: Multiprotocol Development Tools
Product: Evaluation Kits
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.11 b/g/n
Protocol - Bluetooth, BLE - 802.15.1: BLE 5
Series: ATWINC3400
Subcategory: Development Tools
Tool Is For Evaluation Of: ATWINC3400
Type: WiFi, Bluetooth, ISM

Техническая документация

Datasheet
pdf, 432 КБ