Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

AT32UC3B1256-AUR, MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R

AT32UC3B1256-AUR, MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 590 руб.
Мин. кол-во для заказа 20 шт.
от 25 шт.1 530 руб.
Добавить в корзину 20 шт. на сумму 31 800 руб.
Номенклатурный номер: 8002269351
Артикул: AT32UC3B1256-AUR

Описание

B-Series AT32UC3 AVR 32-Bit MCUs
Microchip Technology B-Series AT32UC3 AVR 32-Bit MCUs are designed for high data throughput and outstanding computing performance in space-constrained applications. It is especially well-suited for applications like USB Human Interface devices, USB stick gateway, biometrics, bridging, industrial control, and low-power portable applications. The series features high connectivity with a USB device and host. This feature, combined with a fast flash and large internal SRAM, makes it a perfect fit for data-intensive applications.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 2-Wire, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 28 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-48
Processor Series: AT32UC3x
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: AT32UC3B1
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Tradename: AVR

Техническая документация

Datasheet
pdf, 6156 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем