BQ25700ARSNT, Switching Battery Charger Lead-Acid/Li- FePO4/Li-Ion/Li- Pol/NiCd/NiMH/ Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T

BQ25700ARSNT, Switching Battery Charger Lead-Acid/Li- FePO4/Li-Ion/Li- Pol/NiCd/NiMH/ Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
Кратность заказа 250 шт.
от 500 шт.720 руб.
Добавить в корзину 250 шт. на сумму 182 500 руб.
Номенклатурный номер: 8002293076
Артикул: BQ25700ARSNT
Бренд: Texas Instruments

Описание

Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH/Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T/R

bq25700A Buck-Boost Charge Controller

Texas Instruments bq25700A Buck-Boost Charge Controller offers a low component count, high-efficiency solution for space-constraint, multi-chemistry battery charging applications. The NVDC-1 configuration allows the system to be regulated at battery voltage, not drop below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the input source from overloading. The bq25700A charges the battery from various input sources, including USB adapters, high voltage USB PD sources, and standard adapters. During power-up, the charger sets the converter to buck, boost, or buck-boost configuration based on the input source and battery conditions. The charger automatically transits among buck, boost, and buck-boost configurations without host control.

Технические параметры

Brand: Texas Instruments
Development Kit: BQ25700AEVM-732
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 22 uA
Operating Supply Voltage: 3.5 V to 24 V
Output Current: 64 mA to 8.128 A
Output Voltage: 1.024 V to 19.2 V
Package / Case: WQFN-32
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: bq25700A
Subcategory: PMIC-Power Management ICs