0151360400, Cable Assembly UL 1061 0.05m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp MicroClasp Bag

0151360400, Cable Assembly UL 1061 0.05m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp MicroClasp Bag
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Мин. кол-во для заказа 70 шт.
Добавить в корзину 70 шт. на сумму 31 500 руб.
Номенклатурный номер: 8002295786
Артикул: 0151360400
Бренд: Molex

Описание

Wire and Cable\Cable Assemblies\Unclassified Cable Assemblies

Cable Assembly UL 1061 0.05m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp MicroClasp Bag

Cable Assembly UL 1061 0.05m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp MicroClasp Bag

Технические параметры

Automotive No
Cable Type UL 1061
Color Black
Connector Orientation Straight to Straight
Connector Type A Wire to Board
Connector Type B Wire to Board
Contact Material Phosphor Bronze
Contact Plating Tin
Contact Termination Crimp-Crimp
ECCN (US) EAR99
EU RoHS Compliant
Gender F-F
Jacket Material Nylon
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 250VDC|250VAC
Number of Contacts 4 to 4
Packaging Bag
Part Status Active
PPAP No
Tradename MicroClasp
Wire Size (AWG) 22

Техническая документация

Datasheet
pdf, 34 КБ