DIP05-1A72-11L, Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.87x5.7)mm THT Dry
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1189 шт., срок 6-8 недель
890 руб.
Мин. кол-во для заказа 36 шт.
Добавить в корзину 36 шт.
на сумму 32 040 руб.
Альтернативные предложения1
Описание
Relays\Reed Relays
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.87x5.7)mm THT Dry
Технические параметры
Automotive | No |
Coil Current (mA) | 10 |
Coil Resistance (Ohm) | 500 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (Ohm) | 5T(Min) |
Isolation Across Coil and Contacts | 1.5KVDC(Min) |
Isolation Across Contacts | 500VDC(Min) |
LED Indicator | No |
Maximum AC Switching Voltage (V) | 200 |
Maximum Carry Current (A) | 1.25 |
Maximum Contact Resistance (mOhm) | 150 |
Maximum DC Switching Voltage (V) | 200 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 3.5VDC |
Maximum Switching Current (A) | 0.5 |
Maximum Switching Power | 10W |
Minimum Dropout Voltage | 0.75VDC |
Minimum Operating Temperature (°C) | -20 |
Mounting | Through Hole |
Number of Terminals | 8 |
Operate Time (ms) | 0.5 |
Package Type | DIP |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 0.1 |
Seal | Sealed |
Termination Style | PC Pin |
Type | Dry |
Coil Current | 10mA |
Coil Resistance | 500 Ohms |
Coil Type | Non Latching |
Coil Voltage | 5VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Rating (Current) | 1A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 3.5 VDC |
Must Release Voltage | 0.75 VDC |
Operate Time | 0.5ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tube |
REACH Status | REACH Unaffected |
Release Time | 0.1ms |
RoHS Status | ROHS3 Compliant |
Series | DIP -> |
Switching Voltage | 200VAC, 200VDC - Max |
Вес, г | 1.4 |
Техническая документация
Datasheet
pdf, 98 КБ
Datasheet DIP05-1A72-11L
pdf, 97 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.