DF005S

Фото 1/4 DF005S
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.129 руб.
от 45 шт.110.50 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8002989757

Описание

Электроэлемент
Описание Однофазный выпрямительный мост, Urmax 50В, If 1,5А, Ifsm 50А Характеристики
Категория Диод
Тип диодный мост
Вид однофазный

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 1500
Height 3.3 mm
If - Forward Current 1.5 A
Ir - Reverse Current 50 uA
Length 8.5 mm
Manufacturer ON Semiconductor
Max Surge Current 50 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SDIP-4
Packaging Reel
Pd - Power Dissipation 3.1 W
Peak Reverse Voltage 50 V
Product Bridge Rectifiers
Product Category Bridge Rectifiers
RoHS Details
Series DF005S
Termination Style SMD/SMT
Type Single Phase Bridge
Unit Weight 0.017073 oz
Vf - Forward Voltage 1.1 V
Vr - Reverse Voltage 35 V
Width 6.5 mm
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1500
If - Forward Current: 1.5 A
Ir - Reverse Current: 50 uA
Manufacturer: onsemi
Max Surge Current: 50 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SDIP-4
Pd - Power Dissipation: 3.1 W
Peak Reverse Voltage: 50 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: DF005S
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 35 V
Bridge Type Single Phase
Configuration Single
Mounting Type Surface Mount
Package Type SDIP
Peak Average Forward Current 1.5A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Current 5µA
Peak Reverse Repetitive Voltage 50V
Pin Count 4
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 3100
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status NRND
PCB changed 4
Peak Average Forward Current (A) 1.5@Ta=40C
Peak Forward Voltage (V) 1.1@1A
Peak Non-Repetitive Forward Surge Current (A) 50
Peak Reverse Current (uA) 5
Peak Reverse Repetitive Voltage (V) 50
Peak RMS Reverse Voltage (V) 35
PPAP No
Standard Package Name DIP
Supplier Package SDIP SMD
Вес, г 0.4167

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 339 КБ
Datasheet
pdf, 177 КБ
Datasheet
pdf, 180 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов