74LVX273MTCX, Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
Мин. кол-во для заказа 320 шт.
Добавить в корзину 320 шт.
на сумму 30 720 руб.
Описание
Standard and Specialty Logic\Standard Logic\Flip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 24 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | LVX |
Logic Function | D-Type Bus Interface |
Maximum High Level Output Current (mA) | -4 |
Maximum Low Level Output Current (mA) | 4 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 20@2.7V|14.5@3.3V |
Maximum Quiescent Current (mA) | 0.004 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Element Inputs | 8 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | Master Reset |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Octal D-Type Flip-Flop |
High Level Output Current: | -4 mA |
Input Type: | Single-Ended |
Logic Family: | 74LV |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 4 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 3 |
Number of Output Lines: | 8 |
Operating Supply Voltage: | 2 V to 3.6 V |
Output Type: | Single-Ended |
Package / Case: | TSSOP-20 |
Part # Aliases: | 74LVX273MTCX_NL |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 20 ns |
Quiescent Current: | 4 uA |
Reset Type: | Master Reset |
Series: | 74LVX273 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары