DFB2540, Bridge Rectifiers 400V 25A Glass Pass. Bridge Rectifier

DFB2540, Bridge Rectifiers 400V 25A Glass Pass. Bridge Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 500 шт.360 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004833009
Артикул: DFB2540

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Glass Passivated Bridge Rectifiers
onsemi DFB2005 - DFB2100 and DFB2505 - DFB25100 glass passivated bridge rectifiers feature reliable low-cost construction and are ideal for printed circuit boards. onsemi DFB2505 - DFB25100 glass passivated bridge rectifiers feature a surge overload rating to 300 amperes peak, high case dielectric strength of 2500V RMS, and isolated voltage from case to lead over 2500 volts. onsemi DFB2005 - DFB20100 glass passivated bridge rectifiers feature a surge overload rating to 250 amperes peak, high case dielectric strength of 2000V RMS, and isolated voltage from case to lead over 2500 volts.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1200
If - Forward Current: 25 A
Manufacturer: onsemi
Max Surge Current: 300 A
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TS-6P
Packaging: Tube
Peak Reverse Voltage: 400 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: DFB2540
Subcategory: Diodes & Rectifiers
Termination Style: Solder Lead
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 280 V
Вес, г 7

Техническая документация

Datasheet
pdf, 342 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов