H11G2SR2VM, DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
75 руб.
от 5000 шт. —
73 руб.
Добавить в корзину 1000 шт.
на сумму 83 000 руб.
Описание
Optoelectronics\PhotoCouplers\Transistor and Photovoltaic Output PhotoCouplers
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD T/R
Технические параметры
Automotive | No |
Current Transfer Ratio Test Current (mA) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector-Emitter Saturation Voltage (mV) | 1000 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 260 |
Maximum Reverse Voltage (V) | 6 |
Minimum Current Transfer Ratio (%) | 1000 |
Minimum Isolation Voltage (Vrms) | 4170 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Darlington With Base |
Output Type | DC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard | UL|VDE |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Forward Voltage (V) | 1.3 |
Brand: | onsemi/Fairchild |
Current Transfer Ratio - Min: | 1000% |
Current Transfer Ratio: | 1000% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 60 mA |
Isolation Voltage: | 4170 Vrms |
Manufacturer: | onsemi |
Maximum Collector Emitter Saturation Voltage: | 1 V |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Photodarlington |
Pd - Power Dissipation: | 290 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Series: | H11G2M |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 6 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Похожие товары