09451451002, Cable Assembly Round 1.5m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL 32AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 5-7 недель
10 710 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт. —
10 380 руб.
Добавить в корзину 3 шт.
на сумму 32 130 руб.
Описание
PushPull 2.0 Variant 4 Industrial Connectors
HARTING PushPull 2.0 V4 Industrial Connectors feature a housing material that protects the components against highly aggressive chemicals such as cutting oils in turning and milling centers. These updated PushPull connectors are compatible with previous versions. The Variant 4 connectors utilize an internal locking mechanism for easy mating and unmating with a clicking sound for confirmation. The components have an additional anti-rotation device that secures the push-pull locking element in the plugged state and prevents unintentional pulling.
HARTING PushPull 2.0 V4 Industrial Connectors feature a housing material that protects the components against highly aggressive chemicals such as cutting oils in turning and milling centers. These updated PushPull connectors are compatible with previous versions. The Variant 4 connectors utilize an internal locking mechanism for easy mating and unmating with a clicking sound for confirmation. The components have an additional anti-rotation device that secures the push-pull locking element in the plugged state and prevents unintentional pulling.
Технические параметры
Brand: | HARTING |
Connector End A: | DisplayPort, Mini |
Connector End B: | DisplayPort, Mini |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Material: | Thermoplastic Elastomer(TPE) |
Manufacturer: | HARTING |
Number of Conductors: | 20 Conductor |
Product Category: | Audio Cables/Video Cables/RCA Cables |
Product Type: | AV Cables |
Product: | Video Cables |
Subcategory: | Cable Assemblies |
Type: | Video Input Cable |
Техническая документация
Чертеж
pdf, 592 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.