L2C5-SPP11825G3200, LED Modules Uni-Color Purple 2-Pin Tube

L2C5-SPP11825G3200, LED Modules Uni-Color Purple 2-Pin Tube
Изображения служат только для ознакомления,
см. техническую документацию
198 шт., срок 5-7 недель
900 руб.
Мин. кол-во для заказа 34 шт.
от 50 шт.898 руб.
Добавить в корзину 34 шт. на сумму 30 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8002317312
Артикул: L2C5-SPP11825G3200
Бренд: Lumileds

Описание

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

Технические параметры

Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 2250 mA
Illumination Color: Purple
Lens Color: Tinted
Lens Dimensions: 35.5 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Horticulture LEDs
Series: SunPlus CoB
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Vf - Forward Voltage: 51.7 V
Viewing Angle: 115 deg

Техническая документация

Datasheet
pdf, 2158 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.