FUSB252UMX, High Speed USB Type-C Port Controller USB 2.0 4.2V T/R 16-Pin UQFN

FUSB252UMX, High Speed USB Type-C Port Controller USB 2.0 4.2V T/R 16-Pin UQFN
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 150 шт.
Добавить в корзину 150 шт. на сумму 31 500 руб.
Номенклатурный номер: 8002318372
Артикул: FUSB252UMX

Описание

HSD PORT PROTECTION SW, USB 2.0, UMLP-16; USB IC Type:USB Type-C Port Protection; USB Standard:USB 2.0; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:UMLP; No. of Pins:16Pins; Data Rate:-; No. of Ports:1 Port; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); USB Type:USB Switch

Технические параметры

Bandwidth: 1.4 GHz
Brand: onsemi/Fairchild
Configuration: 2 x SPST
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: 2 Switch
Off Time - Max: 400 ns
On Resistance - Max: 480 mOhms
On Time - Max: 25 ms
Operating Supply Current: 9 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: UQFN-16
Product Category: USB Switch ICs
Product Type: USB Switch ICs
Product: USB Type-C
Series: FUSB252
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 1 A
-3db Bandwidth 1GHz
Applications USB
Features Break-Before-Make
Manufacturer ON Semiconductor
Multiplexer/Demultiplexer Circuit -
Number of Channels 2
On-State Resistance (Max) 480 mOhm
Operating Temperature -40В°C ~ 85В°C(TA)
Package / Case 16-XFQFN
Packaging Cut Tape(CT)
Part Status Active
Series -
Supplier Device Package 16-UMLP(1.8x2.6)
Switch Circuit -
Voltage - Supply, Dual (VВ±) -
Voltage - Supply, Single (V+) 2.7V ~ 5.5V

Техническая документация

Datasheet
pdf, 300 КБ
Документация
pdf, 1325 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем