1062250001, Cable Assembly Multi-Fiber 10m MPO to MPO 12 to 12 POS F-F Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 760 руб.
Добавить в корзину 1 шт.
на сумму 38 760 руб.
Описание
Wire and Cable\Cable Assemblies\Fiber Optic Cable Assemblies
Cable Assembly Multi-Fiber 10m MPO to MPO 12 to 12 POS F-F Bag
Технические параметры
Automotive | No |
Cable Type | Multi-Fiber |
Clad Diameter (um) | 125 |
Connector Orientation | Straight to Straight |
Connector Type A | MPO |
Connector Type B | MPO |
Core Diameter (um) | 50 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F-F |
Jacket Color | Aqua |
Maximum Outer Diameter (mm) | 3 |
Number of Contacts | 12 to 12 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
1st Connector | MPO |
2nd Connector | MPO |
Base Product Number | 106225 -> |
Bend Radius | 68mm |
Cable Diameter | 0.12"" (3.0mm) |
Color - Cable | Aqua |
Color - Connectors | Aqua |
ECCN | EAR99 |
Features | Low Smoke, Plenum |
Fiber Type | 50/125 |
HTSUS | 8544.70.0000 |
Insertion Loss | 0.35dB |
Length - Overall | 32.8' (10.0m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
Ratings | LSZH |
RoHS Status | ROHS3 Compliant |
Type | Multimode, OM3 |
Application: | Plenum |
Brand: | Molex |
Cable Diameter: | 3 mm |
Connector End A: | MPO |
Connector End B: | MPO |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fiber Diameter: | 50 um, 125 um |
Insertion Loss: | 0.5 dB |
Jacket Color: | Blue(Aqua) |
Manufacturer: | Molex |
Mode: | Multimode |
Mounting Angle: | Straight |
Number of Fibers: | 12 Fiber |
Part # Aliases: | 106225000101062250001 |
Product Category: | Fiber Optic Cable Assemblies |
Product Type: | Fiber Optic Cable Assemblies |
Series: | 106225 |
Subcategory: | Fiber Optic |
Вес, г | 96.61 |
Техническая документация
Похожие товары