106225-0013, Cable Assembly Multi-Fiber 10m MPO to MPO 24 to 24 POS F-F Bag

106225-0013, Cable Assembly Multi-Fiber 10m MPO to MPO 24 to 24 POS F-F Bag
Изображения служат только для ознакомления,
см. техническую документацию
78 370 руб.
Добавить в корзину 1 шт. на сумму 78 370 руб.
Номенклатурный номер: 8002321571
Артикул: 106225-0013
Бренд: Molex

Описание

FlexiBend MTP/MPO Multi-Fiber Solutions

Molex FlexiBend MTP/MPO Multi-Fiber Solutions support the integration of high-performance networks and are ideal for data center needs with tight-space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and cable grooming. Available in 12 and 24 fiber configurations, these cables are designed for use in applications such as QSFP, CXP, and CFP modules. Several different boot styles support multiple cable applications, and FlexiBend boots can assist in cable manipulation and organization. Applications include fiber cabling from rack-to-rack, room-to-room, and floor-to-floor.

Технические параметры

Application: Plenum
Brand: Molex
Cable Diameter: 3 mm
Connector End A: MPO
Connector End B: MPO
Factory Pack Quantity: Factory Pack Quantity: 1
Fiber Diameter: 50 um, 125 um
Insertion Loss: 1 dB
Jacket Color: Blue(Aqua)
Manufacturer: Molex
Mode: Multimode
Mounting Angle: Straight
Number of Fibers: 24 Fiber
Part # Aliases: 106225001301062250013
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Series: 106225
Subcategory: Fiber Optic

Техническая документация

Datasheet
pdf, 240 КБ